| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16B26PA L/C |
| SKU: | AAOMS27499E16B26PA L/C |
MS27499E16B26PA L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, our MS27499E16B26PALC assembly is designed for rugged environments, with up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in harsh conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount, they offer versatility for different applications. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and longevity. Compliant with MIL-DTL-38999 II military specification, they meet stringent performance standards. Please note that this assembly does not ship with contacts.