MS27499E16B26PD

Heilind Number:AAOMS27499E16B26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B26PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B26PD
SKU:AAOMS27499E16B26PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. These connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. The plugs feature straight, RFI grounding, and standard options with 90-degree cable clamps, catering to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, they ensure durability and quality. Available in aluminum shells with multiple plating choices, such as cadmium-free finishes, they meet RoHS certification standards. Suitable for applications requiring rugged and high-performance connectivity, these connectors guarantee secure and efficient electrical connections.