MS27499E16B26SB

Heilind Number:AAOMS27499E16B26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B26SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B26SB
SKU:AAOMS27499E16B26SB

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional durability and functionality, with up to 128 contacts housed within a secure insert. Designed for harsh environments, these connectors are fully sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring aluminum shells with a choice of plating options including cadmium and nickel finishes, these connectors ensure reliable performance in demanding conditions. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications requiring rugged and dependable connectivity.