MS27499E16B26SD

Heilind Number:AAOMS27499E16B26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B26SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B26SD
SKU:AAOMS27499E16B26SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an insert for reliable connectivity. Featuring a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, customization is easy. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance. Suitable for military and industrial use, they guarantee secure and efficient electrical connections in challenging conditions.