MS27499E16B55SA

Heilind Number:AAOMS27499E16B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B55SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B55SA
SKU:AAOMS27499E16B55SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors feature thin walls and restricted lengths. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in different plating options including cadmium and nickel, these connectors guarantee durability and conductivity. Suitable for applications requiring high reliability, they are ideal for environments where RoHS compliance is not mandatory.