MS27499E16B6BB

Heilind Number:AAOMS27499E16B6BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B6BB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B6BB
SKU:AAOMS27499E16B6BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount, they cater to diverse applications. The aluminum shells come with multiple plating options, including cadmium-free finishes, ensuring durability and environmental compliance. Utilizing M39029 rear release crimp contacts, they provide secure connections in critical situations. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications for performance and reliability.