MS27499E16B6PB

Heilind Number:AAOMS27499E16B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B6PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B6PB
SKU:AAOMS27499E16B6PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments, featuring up to 128 contacts in a sealed insert. With operating temperatures ranging from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The aluminum shells come with plating options including electroless nickel and cadmium finishes, ensuring durability and reliable conductivity. With M39029 rear release crimp contacts in multiple sizes, these connectors guarantee secure connections. Compliant with MIL-DTL-38999 II military specifications, they are designed for rugged use in aerospace, defense, and industrial settings.