MS27499E16B8P

Heilind Number:AAOMS27499E16B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B8P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B8P
SKU:AAOMS27499E16B8P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Made of aluminum, they come with multiple plating choices including gold, electroless nickel, and cadmium finishes. Meeting stringent military specifications, these circular connectors guarantee reliability and durability in aerospace, defense, and industrial settings.