MS27499E16B99SA

Heilind Number:AAOMS27499E16B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B99SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B99SA
SKU:AAOMS27499E16B99SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, including straight, RFI grounding, and standard types with a 90-degree cable clamp, ensure secure connections. With options for RoHS compliant finishes, such as cadmium-free plating, these connectors meet stringent environmental standards. Suitable for military and industrial applications, they provide reliable performance with gold-plated contacts, a keyway polarization of A, and a mating life of 500 cycles. Made of durable aluminum, they offer conductivity and ingress protection, making them ideal for demanding environments.