| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16B99SB L/C |
| SKU: | AAOMS27499E16B99SB L/C |
MS27499E16B99SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts and an operating temperature range from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Featuring thin-walled construction, they are designed for space-restricted applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Made of aluminum, they come in different plating options including cadmium and nickel finishes. Suitable for military and industrial use, these connectors ensure durability and performance in demanding conditions. Please note that this assembly does not ship with contacts.