| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16B99S L/C |
| SKU: | AAOMS27499E16B99S L/C |
MS27499E16B99S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast a robust design with up to 128 contacts housed in an insert, providing reliable connectivity in harsh environments. Featuring front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation options. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate different contact sizes for optimal performance. Constructed with aluminum shells and offered in various plating options, including cadmium and electroless nickel, they ensure durability and reliability. RoHS certified finishes are available, meeting environmental standards. Please note that this assembly does not ship with contacts.