MS27499E18A11S

Heilind Number:AAOMS27499E18A11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18A11S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18A11S
SKU:AAOMS27499E18A11S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and plating options such as electroless nickel and cadmium finishes, they ensure durability and performance in harsh conditions. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications requiring high reliability.