MS27499E18A11SB

Heilind Number:AAOMS27499E18A11SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18A11SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18A11SB
SKU:AAOMS27499E18A11SB

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged applications, featuring up to 128 contacts within a durable insert. Designed for harsh environments, these connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity solutions. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications. Ideal for aerospace, defense, and industrial applications, they guarantee durability and reliability in demanding operating conditions.