MS27499E18A11SD

Heilind Number:AAOMS27499E18A11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18A11SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18A11SD
SKU:AAOMS27499E18A11SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts enclosed in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating choices, including RoHS-compliant finishes, they meet stringent industry standards. Suitable for military and industrial applications, these connectors guarantee durability and performance in demanding environments.