| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E18A53SC L/C |
| SKU: | AAOMS27499E18A53SC L/C |
MS27499E18A53SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring options for front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With a wide operating temperature range of -65°C to 200°C, they are suitable for diverse applications. The aluminum shells, available in various plating options including cadmium-free finishes, provide durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these circular connectors with removable crimp contacts are ideal for demanding environments where reliability is paramount. Please note that this assembly does not ship with contacts.