MS27499E18A53SD

Heilind Number:AAOMS27499E18A53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18A53SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18A53SD
SKU:AAOMS27499E18A53SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts within a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with multiple plating options, such as electroless nickel and cadmium finishes, they ensure reliable performance. Compliant with military specification MIL-DTL-38999 II, these circular connectors guarantee durability and quality, making them suitable for a wide range of applications in aerospace, defense, and industrial sectors.