| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E18A53SD L/C |
| SKU: | AAOMS27499E18A53SD L/C |
MS27499E18A53SD L/C
Specifications
Detailed Description
Experience superior connectivity with our MIL-DTL-38999 Series II connectors. Designed for harsh environments, these connectors feature up to 128 contacts housed in a durable insert, ensuring reliable performance even in extreme conditions. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for a range of applications. The aluminum shells with electroless nickel and cadmium finishes provide excellent corrosion resistance, making them ideal for aerospace, defense, and industrial use. Please note that this assembly does not ship with contacts.