| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E18A53S L/C |
| SKU: | AAOMS27499E18A53S L/C |
MS27499E18A53S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts in an insert with robust environmental sealing. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different mounting configurations. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.