MS27499E18B32SA

Heilind Number:AAOMS27499E18B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B32SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B32SA
SKU:AAOMS27499E18B32SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed within an insert, designed for robust environmental sealing with an operating range spanning from -65 °C to 200 °C. Offering various mounting options such as front wall, rear wall, jam nut, and box mounts, these connectors ensure versatile installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and plated in options like electroless nickel and cadmium finishes, they meet stringent military specifications for performance and durability in harsh environments. With features like bayonet coupling, removable crimp contacts, and socket contact style, they guarantee secure and efficient connections for aerospace and defense applications.