MS27499E18B32SB

Heilind Number:AAOMS27499E18B32SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B32SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B32SB
SKU:AAOMS27499E18B32SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, offering robust environmental sealing for reliable performance in harsh conditions. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various receptacle types such as front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections, with gold plating for enhanced conductivity. Designed for military specifications, these connectors are ideal for use in aerospace, defense, and industrial applications requiring rugged and dependable connectivity.