MS27499E18B35PA

Heilind Number:AAOMS27499E18B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B35PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B35PA
SKU:AAOMS27499E18B35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they feature bayonet coupling for secure connections. Constructed with aluminum shells and offering multiple plating options including electroless nickel and cadmium finishes, these connectors ensure reliable performance in demanding conditions. Compliant with MIL-DTL-38999 II military specifications, they are ideal for use in military and aerospace applications where durability and ruggedness are essential.