MS27499E18B35PC

Heilind Number:AAOMS27499E18B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B35PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B35PC
SKU:AAOMS27499E18B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as cadmium and electroless nickel, they ensure durability and corrosion resistance. Certified for RoHS compliance, these connectors are ideal for military and industrial applications requiring rugged and high-performance connectivity.