MS27499E18B35PD

Heilind Number:AAOMS27499E18B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B35PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B35PD
SKU:AAOMS27499E18B35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide reliable connectivity in aerospace and military applications. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they ensure durability and performance. RoHS compliant versions are also available.