MS27499E18B53P

Heilind Number:AAOMS27499E18B53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B53P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B53P
SKU:AAOMS27499E18B53P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, boasting up to 128 contacts in a single insert. With exceptional sealing, they operate reliably in temperatures ranging from -65 °C to 200 °C. These connectors, available in various mounting styles, feature bayonet coupling for secure connections. They come in 9 shell sizes with 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with durable aluminum shells, they offer a choice of plating options, including cadmium-free finishes, meeting RoHS standards. Perfect for military and industrial applications, these connectors ensure reliable performance with their gold-plated contacts and environment-resistant design.