MS27499E18B53PC

Heilind Number:AAOMS27499E18B53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B53PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B53PC
SKU:AAOMS27499E18B53PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. These connectors have a wide operating temperature range from -65 °C to 200 °C and come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offered in different plating options such as cadmium and nickel, they ensure durability and reliability. With a bayonet coupling mechanism, these connectors are ideal for military and aerospace applications requiring high performance in demanding conditions.