MS27499E18B53PD

Heilind Number:AAOMS27499E18B53PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B53PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B53PD
SKU:AAOMS27499E18B53PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and operating temperatures ranging from -65°C to 200°C. These environmentally sealed connectors offer various mounting options, including front wall mount, rear wall mount, and jam nut receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. With aluminum shells and plating options like electroless nickel and cadmium finishes, these connectors ensure durability. Meeting military specification MIL-DTL-38999 II, they are ideal for applications requiring rugged, high-performance connectivity in demanding conditions.