MS27499E18B53SC

Heilind Number:AAOMS27499E18B53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B53SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B53SC
SKU:AAOMS27499E18B53SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, jam nut, and more, they offer flexibility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. The connectors, made of aluminum, come with plating options including gold, electroless nickel, and cadmium finishes, meeting RoHS compliance standards. Suitable for military and industrial applications, they provide durable and high-performance solutions for demanding environments.