MS27499E18B66S

Heilind Number:AAOMS27499E18B66S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E18B66S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E18B66S
SKU:AAOMS27499E18B66S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Featuring various mounting options and shell sizes, these connectors accommodate diverse applications. Utilizing M39029 crimp contacts, they guarantee secure connections, with options for gold plating enhancing conductivity. Available in aluminum shells with RoHS-compliant finishes, they meet stringent quality standards. Suitable for military and industrial use, these connectors are ideal for demanding environments requiring durability and reliability.