MS27499E20A16SA

Heilind Number:AAOMS27499E20A16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E20A16SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E20A16SA
SKU:AAOMS27499E20A16SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts in a sealed insert. Operating between -65°C and 200°C, these connectors offer rugged reliability. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they cater to diverse applications. Featuring gold-plated removable crimp contacts in sizes 16 to 22D, they ensure efficient signal transmission. With options for RoHS-compliant finishes, including electroless nickel and iridescent yellow cadmium, these connectors meet stringent environmental standards. The aluminum shells provide durability, while the bayonet coupling system ensures secure connections. Suitable for military and industrial use, these connectors offer dependable performance in harsh conditions.