MS27499E20A2PD

Heilind Number:AAOMS27499E20A2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E20A2PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E20A2PD
SKU:AAOMS27499E20A2PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments with up to 128 contacts housed securely within an insert. These connectors offer reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. Featuring durable aluminum shells with plating options including electroless nickel and cadmium finishes, they ensure long-lasting durability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Meeting stringent military specifications, they are ideal for applications requiring high reliability in harsh conditions.