MS27499E20A35P

Heilind Number:AAOMS27499E20A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E20A35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E20A35P
SKU:AAOMS27499E20A35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and environmental resilience. Perfect for military and industrial use, these connectors are RoHS compliant and guarantee high performance in diverse settings.