| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E20B16P L/C |
| SKU: | AAOMS27499E20B16P L/C |
MS27499E20B16P L/C
Specifications
Detailed Description
The MS27499E20B16PLC is a MIL-DTL-38999 Series II connector, designed for rugged environments with its environmental sealing and wide operating temperature range of -65°C to 200°C. Featuring a box mounting flange and bayonet coupling, this connector offers secure and reliable electrical connections. With a shell size of 20 and contact size of 16, it is suitable for applications requiring up to 16 contacts. The electroless nickel and cadmium olive drab plating ensure corrosion resistance, making it ideal for military and aerospace uses. Please note that this assembly does not ship with contacts.