MS27499E20B39S

Heilind Number:AAOMS27499E20B39S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E20B39S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E20B39S
SKU:AAOMS27499E20B39S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering exceptional durability in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse applications. The connectors, crafted from aluminum, boast RoHS-certified finishes like electroless nickel and cadmium olive drab, ensuring compliance with environmental regulations. With gold-plated contacts and a mating type of bayonet, they guarantee secure and efficient connectivity. Perfect for military and aerospace use, these connectors are designed to withstand rugged conditions, with a service rating of I and a service class of E. Trust in the MIL-DTL-38999 Series II for dependable electrical connections in demanding settings.