MS27499E20B41SD

Heilind Number:AAOMS27499E20B41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E20B41SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E20B41SD
SKU:AAOMS27499E20B41SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors are designed for harsh environments. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Made from aluminum, they come in different plating finishes such as cadmium and electroless nickel, catering to specific application requirements. Compliant with MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications where durability and performance are paramount.