MS27499E22A32P

Heilind Number:AAOMS27499E22A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22A32P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22A32P
SKU:AAOMS27499E22A32P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts encased in a sealed insert. Designed for harsh environments, they feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, they come in plating options like electroless nickel and cadmium finishes. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications requiring reliability and performance.