MS27499E22A32PC

Heilind Number:AAOMS27499E22A32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22A32PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22A32PC
SKU:AAOMS27499E22A32PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility for different applications. The connectors, made of aluminum, come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options include gold, electroless nickel, and cadmium finishes. Meeting MIL-DTL-38999 II specifications, they ensure high-quality and durable connectivity for military and industrial needs.