MS27499E22B1P

Heilind Number:AAOMS27499E22B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22B1P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22B1P
SKU:AAOMS27499E22B1P

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance for demanding environments, featuring up to 128 contacts in an insert and extensive environmental sealing. With an impressive operating temperature range from -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating finishes such as electroless nickel and cadmium olive drab, ensuring durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. With a focus on quality and performance, these connectors meet MIL-DTL-38999 II specifications, making them a trusted choice for military and industrial applications.