MS27499E22B21SA

Heilind Number:AAOMS27499E22B21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22B21SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22B21SA
SKU:AAOMS27499E22B21SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are built to withstand harsh conditions. Available in various mounting options like front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The connectors feature 52 insert arrangements with M39029 rear release crimp contacts, ensuring reliable connections. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they guarantee durability. RoHS compliant versions are also available. Suitable for military and industrial applications, these connectors are ideal for environments requiring high-performance and reliability.