MS27499E22B21SD

Heilind Number:AAOMS27499E22B21SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22B21SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22B21SD
SKU:AAOMS27499E22B21SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in nine shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, with RoHS-compliant variants available.