MS27499E22B2P

Heilind Number:AAOMS27499E22B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22B2P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22B2P
SKU:AAOMS27499E22B2P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are suitable for harsh conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in aluminum shells with plating options including cadmium and nickel, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military, aerospace, and industrial applications requiring high-performance connectivity.