| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E22B32P L/C |
| SKU: | AAOMS27499E22B32P L/C |
MS27499E22B32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with options for 90-degree cable clamps. Crafted from aluminum with a choice of plating options, including RoHS-compliant finishes, they guarantee durability and corrosion resistance. Suitable for use in environment-resistant box and through bulkhead mounting receptacles, these connectors are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.