MS27499E22B35PB

Heilind Number:AAOMS27499E22B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22B35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22B35PB
SKU:AAOMS27499E22B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. These connectors, available in various styles like front and rear wall mount, jam nut, and box mount receptacles, offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, they cater to diverse applications. Constructed with aluminum shells and offering plating choices including cadmium-free finishes, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II and boasting features like bayonet coupling and removable crimp contacts, these connectors are ideal for demanding military and industrial settings.