Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27499E22B55P |
SKU: | AAOMS27499E22B55P |
MS27499E22B55P
Heilind Number: | AAOMS27499E22B55P |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS27499E22B55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 5.49% | |
ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering a choice of plating options including cadmium-free finishes, these connectors are suitable for military and industrial use.