| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E22B55PA L/C |
| SKU: | AAOMS27499E22B55PA L/C |
MS27499E22B55PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E22B55PA model, combine robust construction with high-performance functionality. Meeting military specification MIL-DTL-38999 II, these connectors are designed for harsh environments, with an operating temperature range of -65 °C to 200 °C. Featuring a Box Mounting Flange Receptacle with Crimp Type and Bayonet Coupling, they ensure secure and reliable electrical connections. The Electroless Nickel and Cadmium Olive Drab plating options offer enhanced durability and corrosion resistance. Please note that this assembly does not ship with contacts. Suitable for aerospace, military, and industrial applications, these connectors are essential for mission-critical operations.