MS27499E24B24S

Heilind Number:AAOMS27499E24B24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B24S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B24S
SKU:AAOMS27499E24B24S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with a choice of plating options, they ensure reliable operation in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they provide secure connections with gold plating for optimal conductivity. With a mating type of bayonet and service rating of I, these connectors are ideal for demanding applications requiring durability and reliability.