MS27499E24B2S

Heilind Number:AAOMS27499E24B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B2S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B2S
SKU:AAOMS27499E24B2S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS regulations. Perfect for military and industrial use, these connectors guarantee high conductivity and longevity with a contact mating life of 500 cycles.