MS27499E24B35P

Heilind Number:AAOMS27499E24B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B35P
SKU:AAOMS27499E24B35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with options for plating finishes like electroless nickel and cadmium olive drab, they ensure durability and reliability. The connectors utilize M39029 rear release crimp contacts, providing secure connections. RoHS certified cadmium-free finishes are also available. Suitable for military and industrial use, these connectors are resistant to environmental factors, making them a dependable choice for critical operations.