MS27499E24B35S

Heilind Number:AAOMS27499E24B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B35S
SKU:AAOMS27499E24B35S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C, ensuring performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse applications. With 52 insert arrangements and M39029 rear release crimp contacts, they provide flexibility for custom configurations. Constructed with aluminum shells and plated with options like gold, electroless nickel, and cadmium finishes, they guarantee durability and conductivity. Designed to meet MIL-DTL-38999 II military specifications, these connectors are ideal for demanding aerospace, defense, and industrial applications.