MS27499E24B35SA

Heilind Number:AAOMS27499E24B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B35SA
SKU:AAOMS27499E24B35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed within an insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with plating options like electroless nickel and cadmium finishes, ensuring durability. Compliant with MIL-DTL-38999 II specifications, they guarantee high-quality standards for military and aerospace applications.