MS27499E24B35SB

Heilind Number:AAOMS27499E24B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B35SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B35SB
SKU:AAOMS27499E24B35SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they provide durability and environmental resistance. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications.